
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 € | 61,31 € |
| 5 | 57,70600 € | 288,53 € |
| 10 | 54,49700 € | 544,97 € |
| 25 | 49,04360 € | 1.226,09 € |
| 50 | 44,59300 € | 2.229,65 € |
| 100 | 42,64930 € | 4.264,93 € |
| 250 | 40,87260 € | 10.218,15 € |
| 500 | 39,23664 € | 19.618,32 € |
| 1.000 | 37,73262 € | 37.732,62 € |
| Unit Price without VAT: | 61,31000 € |
|---|---|
| Unit Price with VAT: | 72,95890 € |

