Cable Assembly Coaxial SMA to N-Type 3.58mm OD Coaxial Cable 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA29-N1S1-S48

DigiKey Part Number
2210-LSA29-N1S1-S48-ND
Manufacturer
Manufacturer Product Number
LSA29-N1S1-S48
Description
COAX CBL SMA TO N-TYPE 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 3.58mm OD Coaxial Cable 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
48.0" (1.2m) 4.0'
Series
Cable Type
3.58mm OD Coaxial Cable
Packaging
Bag
Connector Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to N-Type
Frequency - Max
18 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
2nd Connector
N-Type Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
161,34000 €61,34 €
557,72800 €288,64 €
1054,52300 €545,23 €
2549,06760 €1.226,69 €
5044,61200 €2.230,60 €
10042,66630 €4.266,63 €
25040,89428 €10.223,57 €
50039,25262 €19.626,31 €
1.00037,74991 €37.749,91 €
Unit Price without VAT:61,34000 €
Unit Price with VAT:72,99460 €