Cable Assembly Coaxial N-Type to N-Type 3.58mm OD Coaxial Cable 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA29-N1N3-S18

DigiKey Part Number
2210-LSA29-N1N3-S18-ND
Manufacturer
Manufacturer Product Number
LSA29-N1N3-S18
Description
COAX CBL N-TYPE TO N-TYPE 18"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 3.58mm OD Coaxial Cable 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
ConductRF
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
18.00" (457.20mm)
Packaging
Bag
Cable Type
3.58mm OD Coaxial Cable
Part Status
Active
Connector Impedance
50 Ohms
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Jack
Frequency - Max
18 GHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 125°C
2nd Connector
N-Type Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
157,59000 €57,59 €
554,20200 €271,01 €
1051,18700 €511,87 €
2546,07120 €1.151,78 €
5041,88440 €2.094,22 €
10040,06050 €4.006,05 €
25038,39268 €9.598,17 €
50036,85524 €18.427,62 €
1.00035,43939 €35.439,39 €
Unit Price without VAT:57,59000 €
Unit Price with VAT:68,53210 €