Cable Assembly Coaxial N-Type to N-Type 3.58mm OD Coaxial Cable 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA29-N1N2-S36

DigiKey Part Number
2210-LSA29-N1N2-S36-ND
Manufacturer
Manufacturer Product Number
LSA29-N1N2-S36
Description
COAX CBL N-TYPE TO N-TYPE 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 3.58mm OD Coaxial Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
36.00" (914.40mm)
Series
Cable Type
3.58mm OD Coaxial Cable
Packaging
Bag
Connector Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
N-Type to N-Type
Frequency - Max
18 GHz
1st Connector
N-Type Plug
Color
Blue
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
2nd Connector
N-Type Plug, Right Angle
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
163,84000 €63,84 €
560,08200 €300,41 €
1056,74600 €567,46 €
2551,07440 €1.276,86 €
5046,42740 €2.321,37 €
10044,41220 €4.441,22 €
25042,56204 €10.640,51 €
50040,85954 €20.429,77 €
1.00039,28735 €39.287,35 €
Unit Price without VAT:63,84000 €
Unit Price with VAT:75,96960 €