
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,59000 € | 60,59 € |
| 5 | 57,02200 € | 285,11 € |
| 10 | 53,84600 € | 538,46 € |
| 25 | 48,46320 € | 1.211,58 € |
| 50 | 44,05660 € | 2.202,83 € |
| 100 | 42,13920 € | 4.213,92 € |
| 250 | 40,38884 € | 10.097,21 € |
| 500 | 38,77050 € | 19.385,25 € |
| 1.000 | 37,28405 € | 37.284,05 € |
| Unit Price without VAT: | 60,59000 € |
|---|---|
| Unit Price with VAT: | 72,10210 € |

