
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,83000 € | 57,83 € |
| 5 | 54,42000 € | 272,10 € |
| 10 | 51,39600 € | 513,96 € |
| 25 | 46,25360 € | 1.156,34 € |
| 50 | 42,04940 € | 2.102,47 € |
| 100 | 40,22540 € | 4.022,54 € |
| 250 | 38,54904 € | 9.637,26 € |
| 500 | 37,00292 € | 18.501,46 € |
| 1.000 | 35,57838 € | 35.578,38 € |
| Unit Price without VAT: | 57,83000 € |
|---|---|
| Unit Price with VAT: | 68,81770 € |

