
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | 3.58mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,75000 € | 126,75 € |
| 5 | 119,29600 € | 596,48 € |
| 10 | 112,66900 € | 1.126,69 € |
| 25 | 101,40160 € | 2.535,04 € |
| 50 | 92,18340 € | 4.609,17 € |
| 100 | 88,17540 € | 8.817,54 € |
| 250 | 84,50140 € | 21.125,35 € |
| 500 | 81,12138 € | 40.560,69 € |
| 1.000 | 78,00131 € | 78.001,31 € |
| Unit Price without VAT: | 126,75000 € |
|---|---|
| Unit Price with VAT: | 150,83250 € |

