Cable Assembly Coaxial N-Type to N-Type 3.58mm OD Coaxial Cable 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA29-N1N1-5M0

DigiKey Part Number
2210-LSA29-N1N1-5M0-ND
Manufacturer
Manufacturer Product Number
LSA29-N1N1-5M0
Description
COAX CBL N-TYPE TO N-TYPE 16.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 3.58mm OD Coaxial Cable 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
196.9" (5.0m) 16.4'
Series
Cable Type
3.58mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1112,31000 €112,31 €
5105,69800 €528,49 €
1099,82700 €998,27 €
2589,84440 €2.246,11 €
5081,67660 €4.083,83 €
10078,12540 €7.812,54 €
25074,87024 €18.717,56 €
50071,87544 €35.937,72 €
1.00069,11100 €69.111,00 €
Unit Price without VAT:112,31000 €
Unit Price with VAT:133,64890 €