
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,27000 € | 43,27 € |
| 5 | 40,72800 € | 203,64 € |
| 10 | 38,46700 € | 384,67 € |
| 25 | 34,62040 € | 865,51 € |
| 50 | 31,47280 € | 1.573,64 € |
| 100 | 30,10450 € | 3.010,45 € |
| 250 | 28,85012 € | 7.212,53 € |
| 500 | 27,69612 € | 13.848,06 € |
| 1.000 | 26,63088 € | 26.630,88 € |
| Unit Price without VAT: | 43,27000 € |
|---|---|
| Unit Price with VAT: | 51,49130 € |

