
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,81000 € | 40,81 € |
| 5 | 38,41200 € | 192,06 € |
| 10 | 36,27800 € | 362,78 € |
| 25 | 32,65000 € | 816,25 € |
| 50 | 29,68180 € | 1.484,09 € |
| 100 | 28,39130 € | 2.839,13 € |
| 250 | 27,20832 € | 6.802,08 € |
| 500 | 26,11996 € | 13.059,98 € |
| 1.000 | 25,11535 € | 25.115,35 € |
| Unit Price without VAT: | 40,81000 € |
|---|---|
| Unit Price with VAT: | 48,56390 € |

