Cable Assembly Coaxial SMA to SMP 0.085" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA28-S2PR-S12

DigiKey Part Number
2210-LSA28-S2PR-S12-ND
Manufacturer
Manufacturer Product Number
LSA28-S2PR-S12
Description
COAX CBL SMA TO SMP 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP 0.085" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
12.00" (304.80mm)
Series
Cable Type
0.085" Flexible Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
SMA to SMP
Overall Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMP Jack, Right Angle
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,67000 €52,67 €
549,57000 €247,85 €
1046,81600 €468,16 €
2542,13400 €1.053,35 €
5038,30360 €1.915,18 €
10036,63830 €3.663,83 €
25035,11164 €8.777,91 €
50033,70718 €16.853,59 €
1.00032,41074 €32.410,74 €
Unit Price without VAT:52,67000 €
Unit Price with VAT:62,67730 €