
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,25000 € | 58,25 € |
| 5 | 54,82800 € | 274,14 € |
| 10 | 51,78300 € | 517,83 € |
| 25 | 46,60480 € | 1.165,12 € |
| 50 | 42,36800 € | 2.118,40 € |
| 100 | 40,52590 € | 4.052,59 € |
| 250 | 38,83732 € | 9.709,33 € |
| 500 | 37,28384 € | 18.641,92 € |
| 1.000 | 35,84984 € | 35.849,84 € |
| Unit Price without VAT: | 58,25000 € |
|---|---|
| Unit Price with VAT: | 69,31750 € |

