
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,79000 € | 55,79 € |
| 5 | 52,51200 € | 262,56 € |
| 10 | 49,59400 € | 495,94 € |
| 25 | 44,63440 € | 1.115,86 € |
| 50 | 40,57700 € | 2.028,85 € |
| 100 | 38,81270 € | 3.881,27 € |
| 250 | 37,19552 € | 9.298,88 € |
| 500 | 35,70768 € | 17.853,84 € |
| 1.000 | 34,33432 € | 34.334,32 € |
| Unit Price without VAT: | 55,79000 € |
|---|---|
| Unit Price with VAT: | 66,39010 € |

