
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,56000 € | 54,56 € |
| 5 | 51,35200 € | 256,76 € |
| 10 | 48,49900 € | 484,99 € |
| 25 | 43,64960 € | 1.091,24 € |
| 50 | 39,68140 € | 1.984,07 € |
| 100 | 37,95610 € | 3.795,61 € |
| 250 | 36,37460 € | 9.093,65 € |
| 500 | 34,91962 € | 17.459,81 € |
| 1.000 | 33,57655 € | 33.576,55 € |
| Unit Price without VAT: | 54,56000 € |
|---|---|
| Unit Price with VAT: | 64,92640 € |

