
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,10000 € | 52,10 € |
| 5 | 49,03600 € | 245,18 € |
| 10 | 46,31100 € | 463,11 € |
| 25 | 41,67920 € | 1.041,98 € |
| 50 | 37,89040 € | 1.894,52 € |
| 100 | 36,24290 € | 3.624,29 € |
| 250 | 34,73280 € | 8.683,20 € |
| 500 | 33,34346 € | 16.671,73 € |
| 1.000 | 32,06102 € | 32.061,02 € |
| Unit Price without VAT: | 52,10000 € |
|---|---|
| Unit Price with VAT: | 61,99900 € |

