
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to SMA | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,16000 € | 43,16 € |
| 5 | 40,61800 € | 203,09 € |
| 10 | 38,36300 € | 383,63 € |
| 25 | 34,52640 € | 863,16 € |
| 50 | 31,38760 € | 1.569,38 € |
| 100 | 30,02300 € | 3.002,30 € |
| 250 | 28,77208 € | 7.193,02 € |
| 500 | 27,62116 € | 13.810,58 € |
| 1.000 | 26,55881 € | 26.558,81 € |
| Unit Price without VAT: | 43,16000 € |
|---|---|
| Unit Price with VAT: | 51,36040 € |

