
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,41000 $ | 39,41 $ |
| 5 | 37,09000 $ | 185,45 $ |
| 10 | 35,03500 $ | 350,35 $ |
| 25 | 31,52920 $ | 788,23 $ |
| 50 | 28,65740 $ | 1.432,87 $ |
| 100 | 27,42070 $ | 2.742,07 $ |
| 250 | 26,27608 $ | 6.569,02 $ |
| 500 | 25,22340 $ | 12.611,70 $ |
| 1.000 | 24,25248 $ | 24.252,48 $ |
| Unit Price without VAT: | 39,41000 $ |
|---|---|
| Unit Price with VAT: | 46,89790 $ |

