
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,50000 € | 58,50 € |
| 5 | 55,06200 € | 275,31 € |
| 10 | 52,00200 € | 520,02 € |
| 25 | 46,80200 € | 1.170,05 € |
| 50 | 42,54700 € | 2.127,35 € |
| 100 | 40,69730 € | 4.069,73 € |
| 250 | 39,00152 € | 9.750,38 € |
| 500 | 37,44146 € | 18.720,73 € |
| 1.000 | 36,00140 € | 36.001,40 € |
| Unit Price without VAT: | 58,50000 € |
|---|---|
| Unit Price with VAT: | 69,61500 € |

