
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,34000 € | 52,34 € |
| 5 | 49,26600 € | 246,33 € |
| 10 | 46,52900 € | 465,29 € |
| 25 | 41,87640 € | 1.046,91 € |
| 50 | 38,06940 € | 1.903,47 € |
| 100 | 36,41420 € | 3.641,42 € |
| 250 | 34,89696 € | 8.724,24 € |
| 500 | 33,50108 € | 16.750,54 € |
| 1.000 | 32,21258 € | 32.212,58 € |
| Unit Price without VAT: | 52,34000 € |
|---|---|
| Unit Price with VAT: | 62,28460 € |

