
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,11000 € | 51,11 € |
| 5 | 48,10800 € | 240,54 € |
| 10 | 45,43500 € | 454,35 € |
| 25 | 40,89120 € | 1.022,28 € |
| 50 | 37,17380 € | 1.858,69 € |
| 100 | 35,55760 € | 3.555,76 € |
| 250 | 34,07604 € | 8.519,01 € |
| 500 | 32,71300 € | 16.356,50 € |
| 1.000 | 31,45481 € | 31.454,81 € |
| Unit Price without VAT: | 51,11000 € |
|---|---|
| Unit Price with VAT: | 60,82090 € |

