
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to SMA | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,38000 € | 36,38 € |
| 5 | 34,24000 € | 171,20 € |
| 10 | 32,33700 € | 323,37 € |
| 25 | 29,10360 € | 727,59 € |
| 50 | 26,45780 € | 1.322,89 € |
| 100 | 25,30750 € | 2.530,75 € |
| 250 | 24,25300 € | 6.063,25 € |
| 500 | 23,28290 € | 11.641,45 € |
| 1.000 | 22,38740 € | 22.387,40 € |
| Unit Price without VAT: | 36,38000 € |
|---|---|
| Unit Price with VAT: | 43,29220 € |


