
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to SMA | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,74000 € | 33,74 € |
| 5 | 31,75400 € | 158,77 € |
| 10 | 29,99000 € | 299,90 € |
| 25 | 26,99080 € | 674,77 € |
| 50 | 24,53700 € | 1.226,85 € |
| 100 | 23,47020 € | 2.347,02 € |
| 250 | 22,49220 € | 5.623,05 € |
| 500 | 21,59252 € | 10.796,26 € |
| 1.000 | 20,76204 € | 20.762,04 € |
| Unit Price without VAT: | 33,74000 € |
|---|---|
| Unit Price with VAT: | 40,15060 € |

