
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to SMA | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,92000 € | 39,92 € |
| 5 | 37,57000 € | 187,85 € |
| 10 | 35,48300 € | 354,83 € |
| 25 | 31,93520 € | 798,38 € |
| 50 | 29,03200 € | 1.451,60 € |
| 100 | 27,76980 € | 2.776,98 € |
| 250 | 26,61276 € | 6.653,19 € |
| 500 | 25,54824 € | 12.774,12 € |
| 1.000 | 24,56561 € | 24.565,61 € |
| Unit Price without VAT: | 39,92000 € |
|---|---|
| Unit Price with VAT: | 47,50480 € |

