
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,60000 € | 38,60 € |
| 5 | 36,32600 € | 181,63 € |
| 10 | 34,30800 € | 343,08 € |
| 25 | 30,87680 € | 771,92 € |
| 50 | 28,06980 € | 1.403,49 € |
| 100 | 26,84930 € | 2.684,93 € |
| 250 | 25,73068 € | 6.432,67 € |
| 500 | 24,70144 € | 12.350,72 € |
| 1.000 | 23,75137 € | 23.751,37 € |
| Unit Price without VAT: | 38,60000 € |
|---|---|
| Unit Price with VAT: | 45,93400 € |

