
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.085" Flexible Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,13000 € | 36,13 € |
| 5 | 34,01200 € | 170,06 € |
| 10 | 32,12100 € | 321,21 € |
| 25 | 28,91080 € | 722,77 € |
| 50 | 26,28080 € | 1.314,04 € |
| 100 | 25,13750 € | 2.513,75 € |
| 250 | 24,09084 € | 6.022,71 € |
| 500 | 23,12332 € | 11.561,66 € |
| 1.000 | 22,23498 € | 22.234,98 € |
| Unit Price without VAT: | 36,13000 € |
|---|---|
| Unit Price with VAT: | 42,99470 € |

