
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | 0.085" Flexible Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,90000 € | 34,90 € |
| 5 | 32,85000 € | 164,25 € |
| 10 | 31,02200 € | 310,22 € |
| 25 | 27,92560 € | 698,14 € |
| 50 | 25,38380 € | 1.269,19 € |
| 100 | 24,27550 € | 2.427,55 € |
| 250 | 23,26404 € | 5.816,01 € |
| 500 | 22,34052 € | 11.170,26 € |
| 1.000 | 21,47857 € | 21.478,57 € |
| Unit Price without VAT: | 34,90000 € |
|---|---|
| Unit Price with VAT: | 41,53100 € |

