
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.085" Flexible Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,67000 € | 33,67 € |
| 5 | 31,69000 € | 158,45 € |
| 10 | 29,93100 € | 299,31 € |
| 25 | 26,94040 € | 673,51 € |
| 50 | 24,48660 € | 1.224,33 € |
| 100 | 23,42230 € | 2.342,23 € |
| 250 | 22,44608 € | 5.611,52 € |
| 500 | 21,54894 € | 10.774,47 € |
| 1.000 | 20,72216 € | 20.722,16 € |
| Unit Price without VAT: | 33,67000 € |
|---|---|
| Unit Price with VAT: | 40,06730 € |

