
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.085" Flexible Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,44000 € | 32,44 € |
| 5 | 30,52800 € | 152,64 € |
| 10 | 28,83200 € | 288,32 € |
| 25 | 25,95520 € | 648,88 € |
| 50 | 23,58960 € | 1.179,48 € |
| 100 | 22,56920 € | 2.256,92 € |
| 250 | 21,62808 € | 5.407,02 € |
| 500 | 20,75734 € | 10.378,67 € |
| 1.000 | 19,96575 € | 19.965,75 € |
| Unit Price without VAT: | 32,44000 € |
|---|---|
| Unit Price with VAT: | 38,60360 € |

