
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,17000 € | 36,17 € |
| 5 | 34,04400 € | 170,22 € |
| 10 | 32,15200 € | 321,52 € |
| 25 | 28,93640 € | 723,41 € |
| 50 | 26,30580 € | 1.315,29 € |
| 100 | 25,16210 € | 2.516,21 € |
| 250 | 24,11364 € | 6.028,41 € |
| 500 | 23,14906 € | 11.574,53 € |
| 1.000 | 22,25872 € | 22.258,72 € |
| Unit Price without VAT: | 36,17000 € |
|---|---|
| Unit Price with VAT: | 43,04230 € |

