Cable Assembly Coaxial MMCX to MMCX 0.085" Flexible Cable 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA28-2M2M-S18

DigiKey Part Number
2210-LSA28-2M2M-S18-ND
Manufacturer
Manufacturer Product Number
LSA28-2M2M-S18
Description
COAX CBL MMCX TO MMCX 18"
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX 0.085" Flexible Cable 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
18.00" (457.20mm)
Series
Cable Type
0.085" Flexible Cable
Packaging
Bag
Connector Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
MMCX to MMCX
Frequency - Max
6 GHz
1st Connector
MMCX Plug, Right Angle
Color
Blue
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
2nd Connector
MMCX Plug, Right Angle
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
136,18000 €36,18 €
534,05000 €170,25 €
1032,15600 €321,56 €
2528,94200 €723,55 €
5026,31040 €1.315,52 €
10025,17240 €2.517,24 €
25024,12140 €6.030,35 €
50023,15722 €11.578,61 €
1.00022,26254 €22.262,54 €
Unit Price without VAT:36,18000 €
Unit Price with VAT:43,05420 €