
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,84000 € | 38,84 € |
| 5 | 36,55600 € | 182,78 € |
| 10 | 34,52600 € | 345,26 € |
| 25 | 31,07400 € | 776,85 € |
| 50 | 28,24880 € | 1.412,44 € |
| 100 | 27,02070 € | 2.702,07 € |
| 250 | 25,89484 € | 6.473,71 € |
| 500 | 24,85906 € | 12.429,53 € |
| 1.000 | 23,90292 € | 23.902,92 € |
| Unit Price without VAT: | 38,84000 € |
|---|---|
| Unit Price with VAT: | 46,21960 € |

