Cable Assembly Coaxial MMCX to MMCX 0.085" Flexible Cable 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA28-1M1M-S36

DigiKey Part Number
2210-LSA28-1M1M-S36-ND
Manufacturer
Manufacturer Product Number
LSA28-1M1M-S36
Description
COAX CBL MMCX TO MMCX 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX 0.085" Flexible Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
36.00" (914.40mm)
Series
Cable Type
0.085" Flexible Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
MMCX to MMCX
Overall Impedance
50 Ohms
1st Connector
MMCX Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
MMCX Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,74000 €33,74 €
531,75400 €158,77 €
1029,99000 €299,90 €
2526,99080 €674,77 €
5024,53700 €1.226,85 €
10023,47020 €2.347,02 €
25022,49220 €5.623,05 €
50021,59252 €10.796,26 €
1.00020,76204 €20.762,04 €
Unit Price without VAT:33,74000 €
Unit Price with VAT:40,15060 €