
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,18000 € | 90,18 € |
| 5 | 82,27200 € | 411,36 € |
| 10 | 78,15900 € | 781,59 € |
| 25 | 71,05280 € | 1.776,32 € |
| 50 | 67,96400 € | 3.398,20 € |
| 100 | 65,13210 € | 6.513,21 € |
| 250 | 62,52676 € | 15.631,69 € |
| 500 | 60,12190 € | 30.060,95 € |
| 1.000 | 57,89515 € | 57.895,15 € |
| Unit Price without VAT: | 90,18000 € |
|---|---|
| Unit Price with VAT: | 107,31420 € |

