
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,49000 € | 79,49 € |
| 5 | 72,52400 € | 362,62 € |
| 10 | 68,89700 € | 688,97 € |
| 25 | 62,63400 € | 1.565,85 € |
| 50 | 59,91080 € | 2.995,54 € |
| 100 | 57,41460 € | 5.741,46 € |
| 250 | 55,11800 € | 13.779,50 € |
| 500 | 52,99808 € | 26.499,04 € |
| 1.000 | 51,03517 € | 51.035,17 € |
| Unit Price without VAT: | 79,49000 € |
|---|---|
| Unit Price with VAT: | 94,59310 € |

