
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,96000 € | 114,96 € |
| 5 | 104,87600 € | 524,38 € |
| 10 | 99,63300 € | 996,33 € |
| 25 | 90,57520 € | 2.264,38 € |
| 50 | 86,63700 € | 4.331,85 € |
| 100 | 83,02700 € | 8.302,70 € |
| 250 | 79,70596 € | 19.926,49 € |
| 500 | 76,64032 € | 38.320,16 € |
| 1.000 | 73,80179 € | 73.801,79 € |
| Unit Price without VAT: | 114,96000 € |
|---|---|
| Unit Price with VAT: | 136,80240 € |

