
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,98000 € | 93,98 € |
| 5 | 85,73400 € | 428,67 € |
| 10 | 81,44700 € | 814,47 € |
| 25 | 74,04320 € | 1.851,08 € |
| 50 | 70,82400 € | 3.541,20 € |
| 100 | 67,87300 € | 6.787,30 € |
| 250 | 65,15804 € | 16.289,51 € |
| 500 | 62,65198 € | 31.325,99 € |
| 1.000 | 60,33154 € | 60.331,54 € |
| Unit Price without VAT: | 93,98000 € |
|---|---|
| Unit Price with VAT: | 111,83620 € |

