
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,15000 € | 82,15 € |
| 5 | 74,95000 € | 374,75 € |
| 10 | 71,20300 € | 712,03 € |
| 25 | 64,72960 € | 1.618,24 € |
| 50 | 61,91540 € | 3.095,77 € |
| 100 | 59,33550 € | 5.933,55 € |
| 250 | 56,96208 € | 14.240,52 € |
| 500 | 54,77124 € | 27.385,62 € |
| 1.000 | 52,74266 € | 52.742,66 € |
| Unit Price without VAT: | 82,15000 € |
|---|---|
| Unit Price with VAT: | 97,75850 € |

