
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,25000 € | 76,25 € |
| 5 | 69,55800 € | 347,79 € |
| 10 | 66,08000 € | 660,80 € |
| 25 | 60,07280 € | 1.501,82 € |
| 50 | 57,46080 € | 2.873,04 € |
| 100 | 55,06680 € | 5.506,68 € |
| 250 | 52,86408 € | 13.216,02 € |
| 500 | 50,83086 € | 25.415,43 € |
| 1.000 | 48,94823 € | 48.948,23 € |
| Unit Price without VAT: | 76,25000 € |
|---|---|
| Unit Price with VAT: | 90,73750 € |

