Cable Assembly Coaxial N-Type to N-Type LMR 400 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMB17-N1N1-S72

DigiKey Part Number
2210-LMB17-N1N1-S72-ND
Manufacturer
Manufacturer Product Number
LMB17-N1N1-S72
Description
COAX CBL N-TYPE TO N-TYPE 6'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 400 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
72.0" (1.8m) 6.0'
Series
Cable Type
LMR 400
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
8 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,30000 €82,30 €
575,08400 €375,42 €
1071,32900 €713,29 €
2564,84480 €1.621,12 €
5062,02540 €3.101,27 €
10059,44090 €5.944,09 €
25057,06328 €14.265,82 €
50054,86852 €27.434,26 €
1.00052,83635 €52.836,35 €
Unit Price without VAT:82,30000 €
Unit Price with VAT:97,93700 €