
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,52000 € | 71,52 € |
| 5 | 65,24400 € | 326,22 € |
| 10 | 61,98200 € | 619,82 € |
| 25 | 56,34720 € | 1.408,68 € |
| 50 | 53,89740 € | 2.694,87 € |
| 100 | 51,65170 € | 5.165,17 € |
| 250 | 49,58572 € | 12.396,43 € |
| 500 | 47,67854 € | 23.839,27 € |
| 1.000 | 45,91268 € | 45.912,68 € |
| Unit Price without VAT: | 71,52000 € |
|---|---|
| Unit Price with VAT: | 85,10880 € |

