
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,22000 € | 305,22 € |
| 5 | 278,44800 € | 1.392,24 € |
| 10 | 264,52500 € | 2.645,25 € |
| 25 | 240,47680 € | 6.011,92 € |
| 50 | 230,02160 € | 11.501,08 € |
| 100 | 220,43720 € | 22.043,72 € |
| 250 | 211,61972 € | 52.904,93 € |
| 500 | 203,48050 € | 101.740,25 € |
| 1.000 | 195,94420 € | 195.944,20 € |
| Unit Price without VAT: | 305,22000 € |
|---|---|
| Unit Price with VAT: | 363,21180 € |

