
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,02000 € | 164,02 € |
| 5 | 149,63400 € | 748,17 € |
| 10 | 142,15300 € | 1.421,53 € |
| 25 | 129,22920 € | 3.230,73 € |
| 50 | 123,61060 € | 6.180,53 € |
| 100 | 118,46030 € | 11.846,03 € |
| 250 | 113,72184 € | 28.430,46 € |
| 500 | 109,34792 € | 54.673,96 € |
| 1.000 | 105,29799 € | 105.297,99 € |
| Unit Price without VAT: | 164,02000 € |
|---|---|
| Unit Price with VAT: | 195,18380 € |

