
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,53000 € | 60,53 € |
| 5 | 57,34600 € | 286,73 € |
| 10 | 54,47900 € | 544,79 € |
| 25 | 49,52680 € | 1.238,17 € |
| 50 | 47,37340 € | 2.368,67 € |
| 100 | 45,39950 € | 4.539,95 € |
| 250 | 43,58352 € | 10.895,88 € |
| 500 | 41,90722 € | 20.953,61 € |
| 1.000 | 40,35510 € | 40.355,10 € |
| Unit Price without VAT: | 60,53000 € |
|---|---|
| Unit Price with VAT: | 72,03070 € |

