
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,49000 € | 58,49 € |
| 5 | 55,41400 € | 277,07 € |
| 10 | 52,64400 € | 526,44 € |
| 25 | 47,85760 € | 1.196,44 € |
| 50 | 45,77680 € | 2.288,84 € |
| 100 | 43,86950 € | 4.386,95 € |
| 250 | 42,11472 € | 10.528,68 € |
| 500 | 40,49494 € | 20.247,47 € |
| 1.000 | 38,99513 € | 38.995,13 € |
| Unit Price without VAT: | 58,49000 € |
|---|---|
| Unit Price with VAT: | 69,60310 € |

