Cable Assembly Coaxial SMA to SMA LMR 240 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMB16-S1S3-S36

DigiKey Part Number
2210-LMB16-S1S3-S36-ND
Manufacturer
Manufacturer Product Number
LMB16-S1S3-S36
Description
COAX CBL SMA TO SMA 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 240 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
36.00" (914.40mm)
Cable Type
LMR 240
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
8 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,69000 €55,69 €
552,76000 €263,80 €
1050,12100 €501,21 €
2545,56480 €1.139,12 €
5043,58400 €2.179,20 €
10041,76800 €4.176,80 €
25040,09728 €10.024,32 €
50038,55506 €19.277,53 €
1.00037,12710 €37.127,10 €
Unit Price without VAT:55,69000 €
Unit Price with VAT:66,27110 €