
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,89000 € | 52,89 € |
| 5 | 50,10600 € | 250,53 € |
| 10 | 47,60000 € | 476,00 € |
| 25 | 43,27240 € | 1.081,81 € |
| 50 | 41,39100 € | 2.069,55 € |
| 100 | 39,66640 € | 3.966,64 € |
| 250 | 38,07980 € | 9.519,95 € |
| 500 | 36,61520 € | 18.307,60 € |
| 1.000 | 35,25907 € | 35.259,07 € |
| Unit Price without VAT: | 52,89000 € |
|---|---|
| Unit Price with VAT: | 62,93910 € |

