
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,30000 € | 75,30 € |
| 5 | 71,34200 € | 356,71 € |
| 10 | 67,77500 € | 677,75 € |
| 25 | 61,61320 € | 1.540,33 € |
| 50 | 58,93440 € | 2.946,72 € |
| 100 | 56,47880 € | 5.647,88 € |
| 250 | 54,21960 € | 13.554,90 € |
| 500 | 52,13422 € | 26.067,11 € |
| 1.000 | 50,20331 € | 50.203,31 € |
| Unit Price without VAT: | 75,30000 € |
|---|---|
| Unit Price with VAT: | 89,60700 € |

