
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,39000 € | 55,39 € |
| 5 | 52,47000 € | 262,35 € |
| 10 | 49,84600 € | 498,46 € |
| 25 | 45,31440 € | 1.132,86 € |
| 50 | 43,34420 € | 2.167,21 € |
| 100 | 41,53810 € | 4.153,81 € |
| 250 | 39,87664 € | 9.969,16 € |
| 500 | 38,34290 € | 19.171,45 € |
| 1.000 | 36,92279 € | 36.922,79 € |
| Unit Price without VAT: | 55,39000 € |
|---|---|
| Unit Price with VAT: | 65,91410 € |

