
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,98000 € | 46,98 € |
| 5 | 44,50600 € | 222,53 € |
| 10 | 42,28000 € | 422,80 € |
| 25 | 38,43640 € | 960,91 € |
| 50 | 36,76540 € | 1.838,27 € |
| 100 | 35,23360 € | 3.523,36 € |
| 250 | 33,82420 € | 8.456,05 € |
| 500 | 32,52326 € | 16.261,63 € |
| 1.000 | 31,31870 € | 31.318,70 € |
| Unit Price without VAT: | 46,98000 € |
|---|---|
| Unit Price with VAT: | 55,90620 € |

