Cable Assembly Coaxial SMA to SMA LMR 240 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMB16-S1S2-F10

DigiKey Part Number
2210-LMB16-S1S2-F10-ND
Manufacturer
Manufacturer Product Number
LMB16-S1S2-F10
Description
COAX CBL SMA TO SMA 10'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
120.0" (3.0m) 10.0'
Series
Cable Type
LMR 240
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
8 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug, Right Angle
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,53000 €68,53 €
564,92400 €324,62 €
1061,67800 €616,78 €
2556,07120 €1.401,78 €
5053,63340 €2.681,67 €
10051,39870 €5.139,87 €
25049,34276 €12.335,69 €
50047,44498 €23.722,49 €
1.00045,68774 €45.687,74 €
Unit Price without VAT:68,53000 €
Unit Price with VAT:81,55070 €